Part Details for TOP270KG-TL by Power Integrations
Overview of TOP270KG-TL by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TOP270KG-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1384
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Esop-12B, No. Of Pins:11Pins, Power Rating Max:60W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Power Integrations TOP270KG-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2424 |
|
$2.3800 / $2.8800 | Buy Now |
DISTI #
596-1619-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12ESOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3937 In Stock |
|
$1.9500 / $2.7700 | Buy Now |
DISTI #
TOP270KG-TL
|
Avnet Americas | Integrated Off-Line Switcher 11-Pin ESOP-B T/R - Tape and Reel (Alt: TOP270KG-TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9460 / $2.5020 | Buy Now |
DISTI #
869-TOP270KG-TL
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr EcoSmart,60W/91W RoHS: Compliant | 874 |
|
$2.0100 / $3.9000 | Buy Now |
|
Future Electronics | Converter Offline Flyback Topology 66kHz, 132kHz 12-ESOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
DISTI #
TOP270KG-TL
|
Avnet Asia | Integrated Off-Line Switcher 11-Pin ESOP-B T/R (Alt: TOP270KG-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP270KG-TL
|
EBV Elektronik | Integrated Off-Line Switcher 11-Pin ESOP-B T/R (Alt: TOP270KG-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TOP270KG-TL
TOP270KG-TL CAD Models
TOP270KG-TL Part Data Attributes
|
TOP270KG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP270KG-TL
Power Integrations
Analog Circuit, 1 Func, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations |