Part Details for TOP270VG-TL by Power Integrations
Overview of TOP270VG-TL by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TOP270VG-TL
TOP270VG-TL CAD Models
TOP270VG-TL Part Data Attributes:
|
TOP270VG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP270VG-TL
Power Integrations
Analog Circuit, 1 Func, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Package Code | DIP | |
Seated Height-Max | 2.34 mm | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.78 mm | |
Width | 7.62 mm |