Part Details for TOP270VG by Power Integrations
Overview of TOP270VG by Power Integrations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TOP270VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4471
|
Newark | Ac/Dcconv, Flyback, 55W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:12Pins, Power Rating Max:55W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Power Integrations TOP270VG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now |
DISTI #
596-TOP270VG-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12EDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2080 In Stock |
|
$1.9300 / $2.7600 | Buy Now |
DISTI #
869-TOP270VG
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 140W/190W RoHS: Compliant | 7516 |
|
$1.7200 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Container: Tube | 0Tube |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
905 Partner Stock |
|
$2.7800 / $7.7700 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | 108 |
|
$2.5012 / $4.0560 | Buy Now | |
DISTI #
TOP270VG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eDIP-12B Min Qty: 1 | 0 |
|
$2.6600 / $3.7100 | RFQ |
DISTI #
TOP270VG
|
EBV Elektronik | Integrated Off-Line Switcher 11-Pin EDIP-B (Alt: TOP270VG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TOP270VG
TOP270VG CAD Models
TOP270VG Part Data Attributes:
|
TOP270VG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP270VG
Power Integrations
Analog Circuit, 1 Func, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations |