Part Details for TP0650F4873RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650F4873RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650F4873RCE
TP0650F4873RCE CAD Models
TP0650F4873RCE Part Data Attributes:
|
TP0650F4873RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650F4873RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0650F4873RCE
This table gives cross-reference parts and alternative options found for TP0650F4873RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650F4873RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX064873FEP2 | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650F4873RCE vs RTX064873FEP2 |
RP73G2B487KFTD | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F4873RCE vs RP73G2B487KFTD |
RN73H2BTTE4873F50 | Fixed Resistor, Metal Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0650F4873RCE vs RN73H2BTTE4873F50 |
TP0650F4873T4E | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650F4873RCE vs TP0650F4873T4E |
RP73PG2B487KFTDF | Fixed Resistor, Thin Film, 0.33W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F4873RCE vs RP73PG2B487KFTDF |
RN73H2BTTD4873F50 | Fixed Resistor, Metal Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0650F4873RCE vs RN73H2BTTD4873F50 |
RP73PG2B487KFTD | Fixed Resistor, Thin Film, 0.33W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F4873RCE vs RP73PG2B487KFTD |
CAR1206487KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | TP0650F4873RCE vs CAR1206487KOHMS1%50PPMHP |
RP73G2B487KFTG | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F4873RCE vs RP73G2B487KFTG |
239045174874L | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TP0650F4873RCE vs 239045174874L |