Part Details for TP0725F499JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0725F499JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0725F499JT5E
TP0725F499JT5E CAD Models
TP0725F499JT5E Part Data Attributes
|
TP0725F499JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0725F499JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.333W, 49.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0725F499JT5E
This table gives cross-reference parts and alternative options found for TP0725F499JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0725F499JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725F499JRCE | Fixed Resistor, Thin Film, 0.333W, 49.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0725F499JT5E vs TP0725F499JRCE |
RP73F2E49R9FTDG | Fixed Resistor, Thin Film, 0.3W, 49.9ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0725F499JT5E vs RP73F2E49R9FTDG |
RP73F2E49R9FTDF | Fixed Resistor, Thin Film, 0.3W, 49.9ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0725F499JT5E vs RP73F2E49R9FTDF |
WF10U49R9FTLQ | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0725F499JT5E vs WF10U49R9FTLQ |
RP73F2E49R9FTD | Fixed Resistor, Thin Film, 0.33W, 49.9ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0725F499JT5E vs RP73F2E49R9FTD |
TP0725F499JTCE | Fixed Resistor, Thin Film, 0.333W, 49.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0725F499JT5E vs TP0725F499JTCE |
RP73F2E49R9FTG | Fixed Resistor, Thin Film, 0.3W, 49.9ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0725F499JT5E vs RP73F2E49R9FTG |
RTX1249R9FDTP | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | TP0725F499JT5E vs RTX1249R9FDTP |
RTX1249R9FDP3 | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | TP0725F499JT5E vs RTX1249R9FDP3 |
WF10U49R9FALQ | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0725F499JT5E vs WF10U49R9FALQ |