Part Details for TP33W003008 by APEM Inc
Overview of TP33W003008 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP33W003008
TP33W003008 CAD Models
TP33W003008 Part Data Attributes
|
TP33W003008
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP33W003008
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 8.1 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 8.58 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TP33W003008
This table gives cross-reference parts and alternative options found for TP33W003008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP33W003008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP11S1D1V31BE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP33W003008 vs EP11S1D1V31BE |
402S1V-1BE | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TP33W003008 vs 402S1V-1BE |
TPA11CG-PC6 | PUSHBUTTON SWITCH, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP33W003008 vs TPA11CG-PC6 |
301SV30BEJ8488 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | TP33W003008 vs 301SV30BEJ8488 |
1B3M501-007 | Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Through Hole-right Angle | Foxconn | TP33W003008 vs 1B3M501-007 |
EP11FPD1AV3QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33W003008 vs EP11FPD1AV3QE |
TPB11CGPC2 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TP33W003008 vs TPB11CGPC2 |
EP11SD1AQE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33W003008 vs EP11SD1AQE |
TP33WW08020 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TP33W003008 vs TP33WW08020 |
1-1437571-2 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, 3 PCB Hole Cnt, Wire Terminal, Panel Mount | TE Connectivity | TP33W003008 vs 1-1437571-2 |