Part Details for TPA3100D2RGZT by Texas Instruments
Overview of TPA3100D2RGZT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA3100D2RGZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26882-1-ND
|
DigiKey | IC AMP CLASS D STER 21.8W 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1668 In Stock |
|
$5.1472 / $9.0700 | Buy Now |
DISTI #
595-TPA3100D2RGZT
|
Mouser Electronics | Audio Amplifiers 20 W Stereo Class-D Audio Amp RoHS: Compliant | 0 |
|
$5.1400 / $9.0600 | Order Now |
|
Rochester Electronics | TPA3100 - 20W Stereo Class-D Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$4.6800 / $5.5100 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 21.8W D 48VQFN | 21000 |
|
RFQ |
Part Details for TPA3100D2RGZT
TPA3100D2RGZT CAD Models
TPA3100D2RGZT Part Data Attributes:
|
TPA3100D2RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3100D2RGZT
Texas Instruments
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for TPA3100D2RGZT
This table gives cross-reference parts and alternative options found for TPA3100D2RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3100D2RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3107D2PAPG4 | 15-W Stereo Class-D Audio Power Amplifier (TPA3107) 64-HTQFP -40 to 85 | Texas Instruments | TPA3100D2RGZT vs TPA3107D2PAPG4 |
TPA3110D2PWPR | 15-W stereo, 30-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 28-HTSSOP -40 to 85 | Texas Instruments | TPA3100D2RGZT vs TPA3110D2PWPR |
TPA3107D2PAPRG4 | 15-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 64-HTQFP -40 to 85 | Texas Instruments | TPA3100D2RGZT vs TPA3107D2PAPRG4 |
TPA3110D2QPWPRQ1 | Automotive, 15-W, 2-ch, 8- to 26-V supply analog input Class-D audio amplifier w/ SpeakerGuard™ 28-HTSSOP -40 to 125 | Texas Instruments | TPA3100D2RGZT vs TPA3110D2QPWPRQ1 |