-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8042
|
Newark | Audio Power Amplifier, Class Ab, Msop-8, Output Power:3.1W, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Load Impedance:3Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA6211A1DGNR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1993 |
|
$0.8440 / $1.0900 | Buy Now |
DISTI #
296-26889-1-ND
|
DigiKey | IC AMP CLASS AB MONO 3.1W 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3536 In Stock |
|
$0.3444 / $0.9200 | Buy Now |
DISTI #
595-TPA6211A1DGNR
|
Mouser Electronics | Audio Amplifiers Mono Fully Diff Class-AB RoHS: Compliant | 2763 |
|
$0.2140 / $0.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1221 |
|
$0.2415 / $0.8625 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 177 |
|
$0.3234 / $0.8625 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 3.1W MONO 8MSOP | 2086 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS AB MONO 3.1W 8MSOP | 2054 |
|
$0.3310 / $0.6015 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureMSOP-8 | 1957 |
|
$0.3175 / $0.4745 | Buy Now |
|
LCSC | 3.1Wx13 AB MSOP-8-EP Audio Power OpAmps ROHS | 2054 |
|
$0.2878 / $0.5230 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR 3.1W MONO 8MSOP | 145000 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6211A1DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6211A1DGNR
Texas Instruments
3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6211A1DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6211A1DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6211A1DGNRG4 | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA6211A1DGNR vs TPA6211A1DGNRG4 |