-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29059-1-ND
|
DigiKey | IC AMP CLASS AB MONO 3.1W 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3181 In Stock |
|
$0.3936 / $1.0500 | Buy Now |
DISTI #
595-TPA6211A1TDGNRQ1
|
Mouser Electronics | Audio Amplifiers 3.1W Mono,Full Diff Class-AB Audio Amp RoHS: Compliant | 8362 |
|
$0.3980 / $1.0500 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 2.45W, 1 CHANNEL(S), 1 FUNC, CMOS, PDSO8 | 326 |
|
$0.4410 / $0.9450 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 3.1W MONO 8MSOP | 9233 |
|
RFQ | |
DISTI #
SMC-TPA6211A1TDGNRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1692 |
|
RFQ | |
|
Sense Electronic Company Limited | MSOP8 | 1132 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6211A1TDGNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6211A1TDGNRQ1
Texas Instruments
Automotive, 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6211A1TDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6211A1TDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2039D1YFFT | 3.2-W, mono, analog input Class-D audio amplifier with fixed 12 dB gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TPA6211A1TDGNRQ1 vs TPA2039D1YFFT |
MAX9700BEBC-T | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PBGA12, 1.50 X 2 MM, 0.60 MM HEIGHT, UCSP-12 | Maxim Integrated Products | TPA6211A1TDGNRQ1 vs MAX9700BEBC-T |
MAX98363AEWL+T | Tiny, Cost-Effective, SoundWire, Class D Amplifier, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | TPA6211A1TDGNRQ1 vs MAX98363AEWL+T |
TAS2553YFFR | 2.8-W, digital/analog input smart amp with I/V sense for speaker protection & integ. 7.5-V boost 30-DSBGA -40 to 85 | Texas Instruments | TPA6211A1TDGNRQ1 vs TAS2553YFFR |
TPA2011D1YFFT | 3.2-W, mono, analog input Class-D audio amplifier with auto-recovering short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TPA6211A1TDGNRQ1 vs TPA2011D1YFFT |
TPA2005D1GQYRQ1 | 1.45W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA | Texas Instruments | TPA6211A1TDGNRQ1 vs TPA2005D1GQYRQ1 |
TPA2038D1YFFR | 3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85 | Texas Instruments | TPA6211A1TDGNRQ1 vs TPA2038D1YFFR |
LM48312TLE | 2.6W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.539 X 1.565 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-9 | Texas Instruments | TPA6211A1TDGNRQ1 vs LM48312TLE |
LM48312TLX | 2.6W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.539 X 1.565 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-9 | Texas Instruments | TPA6211A1TDGNRQ1 vs LM48312TLX |
MAX9700BEUB-T | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | TPA6211A1TDGNRQ1 vs MAX9700BEUB-T |