Part Details for TPD1E0B04DPLT by Texas Instruments
Overview of TPD1E0B04DPLT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD1E0B04DPLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0318
|
Newark | Diode, Esd Protection, 3.6V, X2Son-2, Clamping Voltage Vc Max:19V, Diode Case Style:X2Son, No. Of Pins:2Pins, Operating Voltage:3.6V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD1E0B04DPLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
296-44593-1-ND
|
DigiKey | TVS DIODE 3.6VWM 10.1VC 2X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12055 In Stock |
|
$0.3387 / $0.9000 | Buy Now |
DISTI #
595-TPD1E0B04DPLT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1-Channel ESD Protection Diode RoHS: Compliant | 9196 |
|
$0.3390 / $0.9000 | Buy Now |
|
Rochester Electronics | TPD1E0B04 1-channel ESD protection diode for USB Type-C and antenna protection RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$0.3359 / $0.3952 | Buy Now |
|
Ameya Holding Limited | 50630 |
|
RFQ | ||
|
Chip1Cloud | TVS DIODE 3.6VWM 10.1VC 2X2SON | 6000 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 3.6VWM 10.1VC 2X2SON | 97929 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for TPD1E0B04DPLT
TPD1E0B04DPLT CAD Models
TPD1E0B04DPLT Part Data Attributes
|
TPD1E0B04DPLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD1E0B04DPLT
Texas Instruments
0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-06-18 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 6.7 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 7.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.6 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPD1E0B04DPLT
This table gives cross-reference parts and alternative options found for TPD1E0B04DPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD1E0B04DPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD1E0B04DPYR | 0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X1SON -40 to 125 | Texas Instruments | TPD1E0B04DPLT vs TPD1E0B04DPYR |