-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23628-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17829 In Stock |
|
$0.2647 / $0.8000 | Buy Now |
DISTI #
595-TPD4S009DRYR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4Ch ESD Solution RoHS: Compliant | 9802 |
|
$0.2570 / $0.7300 | Buy Now |
DISTI #
V72:2272_07410322
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2014 Container: Cut Strips | Americas - 4494 |
|
$0.2276 / $0.4465 | Buy Now |
DISTI #
41107097
|
Verical | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin USON T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2014 | Americas - 4494 |
|
$0.2276 / $0.4102 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 9239 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.4812 / $1.6040 | Buy Now | |
|
Rochester Electronics | TPD4S009 4-Channel ESD Solution for High-Speed Differential Interface RoHS: Compliant Status: Active Min Qty: 1 | 208 |
|
$0.0868 / $0.1021 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 5.5VWM 6SON | 20000 |
|
RFQ | |
DISTI #
SMC-TPD4S009DRYR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3207 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4S009DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4S009DRYR
Texas Instruments
Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 9 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | MO-287UFAD | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4S009DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4S009DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4S009DGSR | Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 10-VSSOP -40 to 85 | Texas Instruments | TPD4S009DRYR vs TPD4S009DGSR |