-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit shift register 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5205
|
Newark | Shift Register, 8Bit, Soic-16, Logic Family/Base Number:-, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC6C596DG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4300 / $1.9700 | Buy Now |
DISTI #
2156-TPIC6C596DG4-ND
|
DigiKey | IC PWR 8-BIT SHIFT REGIS 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3638 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-26902-5-ND
|
DigiKey | IC PWR 8-BIT SHIFT REGIS 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
158 In Stock |
|
$1.0987 / $1.5800 | Buy Now |
DISTI #
595-TPIC6C596DG4
|
Mouser Electronics | Counter Shift Registers 8-BIT SHIFT REGISTER RoHS: Compliant | 1095 |
|
$0.6110 / $1.5700 | Buy Now |
|
Rochester Electronics | TPIC6C596 Automotive 8-bit shift register RoHS: Compliant Status: Active Min Qty: 1 | 3638 |
|
$0.5863 / $0.6898 | Buy Now |
DISTI #
TPIC6C596DG4
|
TME | IC: digital, 8bit,shift register, Ch: 8, SMD, SOIC16, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.6280 / $1.5770 | RFQ |
|
Ameya Holding Limited | SOIC 16/A°/8-BIT SHIFT REGISTER | 25610 |
|
RFQ | |
|
Chip1Cloud | POWER LOGIC 8-BIT SHIFT REGISTER | 67400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6C596DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6C596DG4
Texas Instruments
Automotive 8-bit shift register 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | 6C | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 10 MHz |
This table gives cross-reference parts and alternative options found for TPIC6C596DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6C596DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC6C596D | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | TPIC6C596DG4 vs TPIC6C596D |
STPIC6C595M | Power logic 8-bit shift register | STMicroelectronics | TPIC6C596DG4 vs STPIC6C595M |
STPIC6C595MTR | Power logic 8-bit shift register | STMicroelectronics | TPIC6C596DG4 vs STPIC6C595MTR |
TPIC6C595D | 8-bit shift register with 100mA/ch 16-SOIC -40 to 125 | Texas Instruments | TPIC6C596DG4 vs TPIC6C595D |
TPIC6C596DRQ1 | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | TPIC6C596DG4 vs TPIC6C596DRQ1 |
TPIC6C596DRG4 | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | TPIC6C596DG4 vs TPIC6C596DRG4 |