-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2046AD-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 175 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28311 In Stock |
|
$1.7200 | Buy Now |
DISTI #
296-3403-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 175 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9918 | Buy Now |
DISTI #
595-TPS2046AD
|
Mouser Electronics | Power Switch ICs - Power Distribution Dl .345A 2.7-5.5V Hi RoHS: Compliant | 0 |
|
$1.8800 / $2.1800 | Order Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | 0.5 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8 | 8 |
|
$2.2050 / $3.3075 | Buy Now |
|
Quest Components | 0.5 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8 | 54 |
|
$9.2500 / $15.0000 | Buy Now |
|
Rochester Electronics | TPS2046A 0.345A, 2.7-5.5V Dual (1In/2Out) Hi-Side MOSFET, Fault Report, Act-Low Enable RoHS: Compliant Status: Active Min Qty: 1 | 28311 |
|
$1.4700 / $1.7300 | Buy Now |
|
Ameya Holding Limited | IC DUAL PWR DIST SW 8-SOIC | 9050 |
|
RFQ | |
|
Chip1Cloud | IC DUAL PWR DIST SW 8-SOIC | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2046AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2046AD
Texas Instruments
2-ch, 0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2046AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2046AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2046BD | 2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2046AD vs TPS2046BD |
R5533V-E2-F | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16, SSOP-16 | Ricoh Electronic Devices Co Ltd | TPS2046AD vs R5533V-E2-F |
TPS2046DR | 2-ch, 0.25A loading, 0.44A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2046AD vs TPS2046DR |
TPS2046BDRG4 | Current-Limited Power-Distribution Switches 8-SOIC -40 to 85 | Texas Instruments | TPS2046AD vs TPS2046BDRG4 |
TPS22960DCNR | 2-ch, 5.5-V, 0.5-A, 435-mΩ load switch with output discharge 8-SOT-23 -40 to 85 | Texas Instruments | TPS2046AD vs TPS22960DCNR |
TPS2046D | 2-ch, 0.25A loading, 0.44A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2046AD vs TPS2046D |
TPS2046BDG4 | Current-Limited Power-Distribution Switches 8-SOIC -40 to 85 | Texas Instruments | TPS2046AD vs TPS2046BDG4 |
FPF2300MX | Dual Output Current Limit Switch, 2500-REEL | onsemi | TPS2046AD vs FPF2300MX |
TPS2046BDR | 2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2046AD vs TPS2046BDR |
FPF2312MPX | Dual Output Adjustable Current Limit Switch, 3000-REEL | onsemi | TPS2046AD vs FPF2312MPX |