-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 2-A, 37-mΩ load switch 4-DSBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38614-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42105 In Stock |
|
$0.4375 / $0.8200 | Buy Now |
DISTI #
595-TPS22914CYFPT
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V 2A 37mOhm 4-DSBGA -40 to 85 RoHS: Compliant | 492 |
|
$0.4370 / $0.8200 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH 5.5V 2A 4DSBGA | 30534 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22914CYFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22914CYFPT
Texas Instruments
5.5-V, 2-A, 37-mΩ load switch 4-DSBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.748 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.748 mm |
This table gives cross-reference parts and alternative options found for TPS22914CYFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22914CYFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22915CYFPT | 5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105 | Texas Instruments | TPS22914CYFPT vs TPS22915CYFPT |
TPS22915CYFPR | 5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105 | Texas Instruments | TPS22914CYFPT vs TPS22915CYFPR |
TPS22915BYFPT | 5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105 | Texas Instruments | TPS22914CYFPT vs TPS22915BYFPT |