-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V to 6.5-V, 60mΩ, 0.085-2.9A eFuse with reverse current blocking when off 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37842-1-ND
|
DigiKey | IC ELECTRONIC FUSE 6% 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3660 In Stock |
|
$0.3620 / $0.9300 | Buy Now |
DISTI #
595-TPS25200DRVR
|
Mouser Electronics | Hot Swap Voltage Controllers 6.5V/2.8A eFuse w/ Overvtg Clamp RoHS: Compliant | 139880 |
|
$0.3610 / $0.9300 | Buy Now |
|
Bristol Electronics | 1871 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO6 | 2400 |
|
$0.4739 / $1.3540 | Buy Now |
DISTI #
TPS25200DRVR
|
TME | IC: eFuse, 0.085÷2.9A, SMD, WSON6, reel,tape, -40÷125°C Min Qty: 1 | 0 |
|
$0.5000 / $0.7600 | RFQ |
|
Ameya Holding Limited | IC PWR MGR EFUSE 6.5V 2.8A 6SON | 22304 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC PWR MGR EFUSE 6.5V 6SON | 4844 |
|
$0.1549 / $0.3740 | Buy Now |
|
CHIPMALL.COM LIMITED | 2946 |
|
$0.1605 / $0.2751 | Buy Now | |
|
LCSC | WSON-6-EP(2x2) Monitors Reset Circuits ROHS | 4844 |
|
$0.1226 / $0.3252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25200DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25200DRVR
Texas Instruments
2.5-V to 6.5-V, 60mΩ, 0.085-2.9A eFuse with reverse current blocking when off 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS25200DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25200DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25200DRV | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | TPS25200DRVR vs TPS25200DRV |