-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.275-2.7A adj. ILIMIT, 2.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50417-1-ND
|
DigiKey | IC CURRENT SWITCH 6% SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7493 In Stock |
|
$0.1925 / $0.6600 | Buy Now |
DISTI #
595-TPS25221DBVR
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.275-2.7A adj. ILIMIT, 2.5-5.5V, 70mohm USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125 RoHS: Compliant | 9057 |
|
$0.1910 / $0.5900 | Buy Now |
DISTI #
J56:1989_12831610
|
Arrow Electronics | USB Power Switch Single 5.5V 0.275A to 2.7A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2412 | Europe - 252000 |
|
$0.1798 / $0.2039 | Buy Now |
DISTI #
V72:2272_21775876
|
Arrow Electronics | USB Power Switch Single 5.5V 0.275A to 2.7A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1020 |
|
$0.1988 / $0.3152 | Buy Now |
|
Quest Components | 4800 |
|
$0.7890 / $2.1040 | Buy Now | |
|
Ameya Holding Limited | 27504 |
|
RFQ | ||
DISTI #
C1S746204256855
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant Container: Cut Tape | 2930 |
|
$0.1960 / $0.3050 | Buy Now |
|
CHIPMALL.COM LIMITED | IC CURRENT SWITCH 2A SOT23-6 | 5135 |
|
$0.0943 / $0.2741 | Buy Now |
|
Win Source Electronics | IC CURRENT SWITCH 2A SOT23-6 / 2.5-V to 5.5-V, 2-A Continuous Current Limited Switch | 188100 |
|
$0.1940 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25221DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25221DBVR
Texas Instruments
0.275-2.7A adj. ILIMIT, 2.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 700 µs | |
Turn-on Time | 3000 µs | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS25221DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25221DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS25221DBVT | Precision Adjustable Current-Limited Power-Distribution Switches 6-SOT-23 -40 to 125 | Texas Instruments | TPS25221DBVR vs PTPS25221DBVT |