-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V to 23-V, 5.5-A, 28-mΩ eFuse with bi-directional current support 10-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS259460ARPWRCT-ND
|
DigiKey | IC ELECTRONIC FUSE 6% 10VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1865 In Stock |
|
$0.5688 / $1.4700 | Buy Now |
DISTI #
595-TPS259460ARPWR
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7-V to 23-V, 5.5-A, 28-m? eFuse with bi-directional current support 10-VQFN-HR -40 to 125 RoHS: Compliant | 40504 |
|
$0.5810 / $1.4600 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Ameya Holding Limited | 24554 |
|
RFQ | ||
|
Win Source Electronics | IC POWER / Electronic Fuse Regulator High-Side 5.5A 10-VQFN-HR (2x2) | 77810 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS259460ARPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259460ARPWR
Texas Instruments
2.7-V to 23-V, 5.5-A, 28-mΩ eFuse with bi-directional current support 10-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | Hot Swap Controller | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PBCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS259460ARPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259460ARPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16126TCA/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-12 | Maxim Integrated Products | TPS259460ARPWR vs MAX16126TCA/V+ |
MAX16126TCA/VY+ | Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | TPS259460ARPWR vs MAX16126TCA/VY+ |
PTPS259470LRPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | TPS259460ARPWR vs PTPS259470LRPWR |
MAX16126TCA/V+T | Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | TPS259460ARPWR vs MAX16126TCA/V+T |
TPS65232A2DCA | Wide input voltage power management IC (PMIC) in a HTSSOP package 48-HTSSOP | Texas Instruments | TPS259460ARPWR vs TPS65232A2DCA |
MAX15090BEWI+T | 2.7V to 18V, 12A, Hot-Swap Solution with Current Report Output, 28-WLCSP-N/A, 28 Pins, -40 to 85C | Analog Devices Inc | TPS259460ARPWR vs MAX15090BEWI+T |
PTPS259472ARPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | TPS259460ARPWR vs PTPS259472ARPWR |
MAX16126TCA/V+ | Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | TPS259460ARPWR vs MAX16126TCA/V+ |
TPS259470ARPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | TPS259460ARPWR vs TPS259470ARPWR |
MAX16126TCA/VY+ | Power Supply Support Circuit, | Maxim Integrated Products | TPS259460ARPWR vs MAX16126TCA/VY+ |