-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS259474ARPWR | Texas Instruments | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS259474ARPWRCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2402 In Stock |
|
$0.5860 / $1.2700 | Buy Now |
DISTI #
595-TPS259474ARPWR
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7-V to 23-V, 28-m?, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | 4397 |
|
$0.5600 / $1.7000 | Buy Now |
|
Quest Components | ADJUSTABLE, 1 CHANNEL, +1.2V, PQCC10 | 12 |
|
$1.0500 / $1.2600 | Buy Now |
|
Win Source Electronics | 2.7-V TO 23-V, 28-M, 5.5-A EFUSE / Electronic Fuse Regulator 5.5A 10-VQFN-HR (2x2) | 3001 |
|
$0.9030 / $1.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS259474ARPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259474ARPWR
Texas Instruments
2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC10,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-16 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC10,.08,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS259474ARPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259474ARPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16126TCA+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-12 | Maxim Integrated Products | TPS259474ARPWR vs MAX16126TCA+ |
MAX16126TCA+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-12 | Maxim Integrated Products | TPS259474ARPWR vs MAX16126TCA+T |
TPS259472ARPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | TPS259474ARPWR vs TPS259472ARPWR |
MAX16126TCA/VY+ | Power Supply Support Circuit, | Maxim Integrated Products | TPS259474ARPWR vs MAX16126TCA/VY+ |
TPS259470LRPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | TPS259474ARPWR vs TPS259470LRPWR |
TPS65232A2DCA | Wide input voltage power management IC (PMIC) in a HTSSOP package 48-HTSSOP | Texas Instruments | TPS259474ARPWR vs TPS65232A2DCA |
TPS259460LRPWR | 2.7-V to 23-V, 5.5-A, 28-mΩ eFuse with bi-directional current support 10-VQFN-HR -40 to 125 | Texas Instruments | TPS259474ARPWR vs TPS259460LRPWR |
TPS259472LRPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | TPS259474ARPWR vs TPS259472LRPWR |
MAX16126TCA/V+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-12 | Maxim Integrated Products | TPS259474ARPWR vs MAX16126TCA/V+T |
MAX16126TCA/V+ | Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | TPS259474ARPWR vs MAX16126TCA/V+ |