Part Details for TPS2835PWPRG4 by Texas Instruments
Overview of TPS2835PWPRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2835PWPRG4
TPS2835PWPRG4 CAD Models
TPS2835PWPRG4 Part Data Attributes
|
TPS2835PWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2835PWPRG4
Texas Instruments
Inverting Fast Synchronous Buck MOSFET Drivers with TTL Inputs and Enable 14-HTSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.08 µs | |
Width | 4.4 mm |
Alternate Parts for TPS2835PWPRG4
This table gives cross-reference parts and alternative options found for TPS2835PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2835PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2835PWPG4 | 3.5A HALF BRDG BASED MOSFET DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Texas Instruments | TPS2835PWPRG4 vs TPS2835PWPG4 |
TPS2835PWP | 2.4-A, 28-V half bridge gate driver with TTL inputs and enable for inverting synchronous buck 14-HTSSOP -40 to 125 | Texas Instruments | TPS2835PWPRG4 vs TPS2835PWP |