-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-processor voltage supervisor 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3307-25DGNR-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5584 In Stock |
|
$1.7400 | Buy Now |
DISTI #
296-3313-1-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2358 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
595-TPS3307-25DGNR
|
Mouser Electronics | Supervisory Circuits Tr Processor Super Circuits RoHS: Compliant | 1799 |
|
$1.5400 / $3.0000 | Buy Now |
DISTI #
67228820
|
Verical | Processor Supervisor 2.93V/2.25V/Adj 3 Active High/Active Low 8-Pin HVSSOP EP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2308 | Americas - 810 |
|
$1.5390 / $2.1610 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 41 |
|
$1.2320 / $2.4640 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 3 CHANNEL, +1.25,2.25,2.93VV, PDSO8 | 248 |
|
$1.4528 / $3.3525 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 3 CHANNEL, +1.25,2.25,2.93VV, PDSO8 | 32 |
|
$1.6500 / $3.3000 | Buy Now |
|
Rochester Electronics | TPS3307 Triple Processor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 5584 |
|
$1.4900 / $1.7500 | Buy Now |
|
Ameya Holding Limited | IC 3.3/2.5V/ADJ TPL MONIT 8-MSOP | 34856 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3307-25DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3307-25DGNR
Texas Instruments
Triple-processor voltage supervisor 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.25,2.25,2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3307-25DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3307-25DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3307-25DGN | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TPS3307-25DGNR vs TPS3307-25DGN |
TPS3307-25DGNR | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TPS3307-25DGNR vs TPS3307-25DGNR |
TPS3307-25DGNG4 | Triple-processor voltage supervisor 8-HVSSOP -40 to 85 | Texas Instruments | TPS3307-25DGNR vs TPS3307-25DGNG4 |
TPS3307-25DGN | Triple-processor voltage supervisor 8-HVSSOP -40 to 85 | Texas Instruments | TPS3307-25DGNR vs TPS3307-25DGN |
TPS3307-25DGNG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TPS3307-25DGNR vs TPS3307-25DGNG4 |