Datasheets
TPS54350PWPG4 by:

4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150

Part Details for TPS54350PWPG4 by Texas Instruments

Overview of TPS54350PWPG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS54350PWPG4

Part # Distributor Description Stock Price Buy
DISTI # 595-TPS54350PWPG4
Mouser Electronics Switching Voltage Regulators 4.5 to 20V Inp 3A Step-Down Converter RoHS: Compliant 775
  • 1 $4.3600
  • 10 $3.9100
  • 90 $3.2000
  • 270 $3.0300
  • 540 $2.7200
  • 1,080 $2.2900
  • 2,160 $2.1800
$2.1800 / $4.3600 Buy Now
Quest Components SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 700KHZ SWITCHING FREQ-MAX, PDSO16 435
  • 1 $4.9050
  • 83 $2.1255
  • 236 $1.9620
$1.9620 / $4.9050 Buy Now
Velocity Electronics Our Stock 861
RFQ
Win Source Electronics IC REG BUCK ADJ 3A SYNC 16HTSSOP 102579
  • 17 $3.1090
  • 40 $2.5510
  • 61 $2.4710
  • 84 $2.3920
  • 109 $2.3120
  • 145 $2.0730
$2.0730 / $3.1090 Buy Now

Part Details for TPS54350PWPG4

TPS54350PWPG4 CAD Models

TPS54350PWPG4 Part Data Attributes:

TPS54350PWPG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS54350PWPG4 Texas Instruments 4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description HTSSOP,
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ADJUSTABLE TO 0.891V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 20 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Max 12 V
Output Voltage-Min 0.9 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 700 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for TPS54350PWPG4

This table gives cross-reference parts and alternative options found for TPS54350PWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54350PWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS54350PWPRG4 4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150 Texas Instruments TPS54350PWPG4 vs TPS54350PWPRG4
TPS54350PWP 4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150 Texas Instruments TPS54350PWPG4 vs TPS54350PWP
Part Number Description Manufacturer Compare
TPS54350PWPRG4 4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150 Texas Instruments TPS54350PWPG4 vs TPS54350PWPRG4
TPS54350PWP 4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150 Texas Instruments TPS54350PWPG4 vs TPS54350PWP

TPS54350PWPG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54350PWPG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54350PWPG4 by Texas Instruments

  • Please alert me when TPS54350PWPG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS54350PWPG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54350PWPG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS54350PWPG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54350PWPG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54350PWPG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: