Part Details for TPS54618RTE by Texas Instruments
Overview of TPS54618RTE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS54618RTE
TPS54618RTE CAD Models
TPS54618RTE Part Data Attributes:
|
TPS54618RTE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54618RTE
Texas Instruments
15.3A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, PLASTIC, WQFN-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 15.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for TPS54618RTE
This table gives cross-reference parts and alternative options found for TPS54618RTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54618RTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54618RTET | 2.95V to 6V Input, 6A, Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | Texas Instruments | TPS54618RTE vs TPS54618RTET |
TPS54618RTER | 2.95V to 6V Input, 6A, Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | Texas Instruments | TPS54618RTE vs TPS54618RTER |
TPS54618CQRTERQ1 | Automotive 2.95-V to 6-V, 6-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125 | Texas Instruments | TPS54618RTE vs TPS54618CQRTERQ1 |
TPS54618QRTERQ1 | Automotive 2.95V to 6V, 6A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125 | Texas Instruments | TPS54618RTE vs TPS54618QRTERQ1 |