-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 16-WQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1628
|
Newark | Dc/Dc Conv, Boost/Sepic/Flyback, Wqfn-16, Topology:Boost, Flyback, Sepic, Input Voltage Min:2.9V, Input Voltage Max:32V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wqfn, No. Of Pins:16Pins, Output Current:-, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS55340RTER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7300 / $6.0800 | Buy Now |
DISTI #
296-37677-1-ND
|
DigiKey | IC REG BOOST ADJ 5.25A 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8801 In Stock |
|
$1.2132 / $2.7500 | Buy Now |
DISTI #
595-TPS55340RTER
|
Mouser Electronics | Switching Voltage Regulators 5A 40V Wide In Range DC-DC Converter RoHS: Compliant | 6106 |
|
$1.2100 / $2.7500 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Rochester Electronics | TPS55340 Integrated, 5-A 40-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | Voltage Regulators - Switching Regulators 5A 40V Wide In Range DC-DC Converter | 19485 |
|
RFQ | |
|
ComSIT USA | INTEGRATED 5-A 40-V WIDE INPUT RANGE BOOST/SEPIC/FLYBACK DC-DC REGULATOR Switching Regulator, Current-mode, 7.75A, 1200kHz Switching Freq-Max, PQCC16 RoHS: Compliant | Europe - 695 |
|
RFQ | |
|
NexGen Digital | 19 |
|
RFQ | ||
DISTI #
SMC-TPS55340RTER
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS55340RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS55340RTER
Texas Instruments
5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 16-WQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.75 A | |
Output Voltage-Max | 38 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS55340RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS55340RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS55340RTET | 5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 16-WQFN -40 to 150 | Texas Instruments | TPS55340RTER vs TPS55340RTET |
TPS55340QRTETQ1 | Integrated, 5-A 40-V wide input range boost/SEPIC/flyback DC/DC regulator, AEC-Q100 qualified 16-WQFN -40 to 150 | Texas Instruments | TPS55340RTER vs TPS55340QRTETQ1 |
TPS55340RTE | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS55340RTER vs TPS55340RTE |