-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 4-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35856-1-ND
|
DigiKey | IC REG BUCK ADJ 4A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4259 In Stock |
|
$0.5404 / $1.3900 | Buy Now |
DISTI #
595-TPS56428DDAR
|
Mouser Electronics | Switching Voltage Regulators 4.5V-18V Input 4A Sync SD Cnvtr RoHS: Compliant | 6650 |
|
$0.5400 / $1.0300 | Buy Now |
DISTI #
V72:2272_07418398
|
Arrow Electronics | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 4A 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1893 |
|
$0.5360 / $0.7147 | Buy Now |
DISTI #
64939587
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 4A 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2241 | Americas - 1893 |
|
$0.5360 / $0.6735 | Buy Now |
|
Quest Components | 7A SWITCHING REGULATOR, 650KHZ SWITCHING FREQ-MAX, PDSO8 | 8 |
|
$1.1704 / $1.4630 | Buy Now |
|
Ameya Holding Limited | 4-A Synchronous Step-Down Converter | 78834 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS56428DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS56428DDAR
Texas Instruments
4.5V to 18V Input, 4-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS FROM 0.6 TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS56428DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS56428DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54426PWP | 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | Texas Instruments | TPS56428DDAR vs TPS54426PWP |
BD90640EFJ-CTR | Switching Regulator, | ROHM Semiconductor | TPS56428DDAR vs BD90640EFJ-CTR |
TPS54428DRCT | 4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 10-VSON -40 to 85 | Texas Instruments | TPS56428DDAR vs TPS54428DRCT |
TPS54427DDA | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS56428DDAR vs TPS54427DDA |
TPS54427DDAR | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS56428DDAR vs TPS54427DDAR |
TPS54429ERSAR | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 16-QFN -20 to 85 | Texas Instruments | TPS56428DDAR vs TPS54429ERSAR |
TPS54425PWP | 4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | TPS56428DDAR vs TPS54425PWP |
TPS54429PWP | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85 | Texas Instruments | TPS56428DDAR vs TPS54429PWP |
TPS54428DDAR | 4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS56428DDAR vs TPS54428DDAR |
BD90640EFJ-CE2 | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, HTSOP-8 | ROHM Semiconductor | TPS56428DDAR vs BD90640EFJ-CE2 |