-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous buck FET driver for high-frequency CPU core power in automotive applications 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS59603QDSGTQ1CT-ND
|
DigiKey | DRIVER COMPUTING Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240 In Stock |
|
$1.8497 / $3.6900 | Buy Now |
DISTI #
595-TPS59603QDSGTQ1
|
Mouser Electronics | Gate Drivers Synchronous buck FET driver for high-frequency CPU core power in automotive applications 8-WSON -40 to 125 RoHS: Compliant | 2500 |
|
$1.8400 / $3.6900 | Buy Now |
|
Ameya Holding Limited | 295877 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS59603QDSGTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS59603QDSGTQ1
Texas Instruments
Synchronous buck FET driver for high-frequency CPU core power in automotive applications 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-08 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPS59603QDSGTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS59603QDSGTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15492BGTA/V+ | Single-Phase Synchronous MOSFET Driver with Ultra-Low-Power Mode, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 105C | Analog Devices Inc | TPS59603QDSGTQ1 vs MAX15492BGTA/V+ |
NCP5339MNTXG | Integrated Driver with High-Side and Low-Side MOSFETs, 2500-REEL | onsemi | TPS59603QDSGTQ1 vs NCP5339MNTXG |
MAX15492GTA+T | Single-Phase Synchronous MOSFET Driver with Ultra-Low-Power Mode, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 105C | Analog Devices Inc | TPS59603QDSGTQ1 vs MAX15492GTA+T |
MAX15492BGTA+ | Single-Phase Synchronous MOSFET Driver with Ultra-Low-Power Mode, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 105C | Analog Devices Inc | TPS59603QDSGTQ1 vs MAX15492BGTA+ |