-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8153
|
Newark | Converter, Boost For White Led, Smd, Device Topology:Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:6V, Output Voltage Max:28V, Output Current Max:60Ma, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61042DRBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4900 / $1.7900 | Buy Now |
DISTI #
296-27008-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 60MA 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4181 In Stock |
|
$0.6363 / $1.5000 | Buy Now |
DISTI #
2156-TPS61042DRBT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 60MA 8SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2223 In Stock |
|
$0.7300 | Buy Now |
DISTI #
595-TPS61042DRBT
|
Mouser Electronics | LED Lighting Drivers 30-V 500-mA Switch Boost Converter RoHS: Compliant | 12600 |
|
$0.6360 / $1.5000 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, PDSO8 | 776 |
|
$0.5858 / $1.4058 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, PDSO8 | 169 |
|
$1.1040 / $2.2080 | Buy Now |
|
Rochester Electronics | TPS61042 30-V, 500-mA Switch Boost Converter in QFN-8 for White LED Applications RoHS: Compliant Status: Active Min Qty: 1 | 2223 |
|
$0.6248 / $0.7350 | Buy Now |
|
Ameya Holding Limited | TPS61042DRBT , 升压转换器, 可调输出, 1.8 → 27.5 V, 1000 kHz, 8针 SON封装 | 36722 |
|
RFQ | |
|
Win Source Electronics | IC LED DRVR RGLTR DIM 60MA 8SON | 253000 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61042DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61042DRBT
Texas Instruments
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1 MHz |