-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Iq Boost Converter with 15nA Bypass Operation 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44399-1-ND
|
DigiKey | IC REG BOOST PROG 700MA 6SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26114 In Stock |
|
$0.7038 / $1.6000 | Buy Now |
DISTI #
595-TPS61291DRVR
|
Mouser Electronics | Switching Voltage Regulators Low Iq Boost Cnvrtr RoHS: Compliant | 13210 |
|
$0.7030 / $1.6000 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST PROG 0.7A SYNC 6SON | 200 |
|
RFQ | |
DISTI #
SMC-TPS61291DRVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 145000 |
|
RFQ | |
|
Chip1Cloud | IC REG BOOST PROG 700MA 6SON / TPS61291 Low Iq Boost Converter with Bypass Operation | 18644 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 567 |
|
$0.3946 / $0.4910 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG BOOST PROG 700MA 6SON | 5920 |
|
$0.2062 / $0.4036 | Buy Now |
|
LCSC | boost converterType Adjustable 900mV5V 700mA WSON-6-EP(2x2) DC-DC Converters ROHS | 5920 |
|
$0.2083 / $0.4118 | Buy Now |
|
Win Source Electronics | IC REG BOOST PROG 700MA 6SON / TPS61291 Low Iq Boost Converter with Bypass Operation | 485705 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61291DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61291DRVR
Texas Instruments
Low Iq Boost Converter with 15nA Bypass Operation 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE IN 3, 3.3V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61291DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61291DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61322DBZR | 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 3-SOT-23 -40 to 125 | Texas Instruments | TPS61291DRVR vs TPS61322DBZR |
TPS613223ADBVR | 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 | Texas Instruments | TPS61291DRVR vs TPS613223ADBVR |