-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41759-1-ND
|
DigiKey | IC REG BUCK ADJ 400MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5826 In Stock |
|
$0.5923 / $1.4300 | Buy Now |
DISTI #
595-TPS62220DDCR
|
Mouser Electronics | Switching Voltage Regulators Adj 400mA Hi-Eff Step-Down Con 15uA RoHS: Compliant | 2506 |
|
$0.5630 / $1.3000 | Buy Now |
DISTI #
67390027
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2309 | Americas - 1252 |
|
$0.6102 / $0.7961 | Buy Now |
|
Bristol Electronics | 2121 |
|
RFQ | ||
|
Quest Components | 0.4 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5 | 2400 |
|
$0.6335 / $2.1115 | Buy Now |
|
Quest Components | 0.4 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5 | 1696 |
|
$0.7390 / $2.1115 | Buy Now |
|
Quest Components | 0.4 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5 | 1652 |
|
$0.7390 / $2.1115 | Buy Now |
DISTI #
TPS62220DDCR
|
TME | PMIC, DC/DC converter, Uin: 2.5÷6VDC, Uout: 0.7÷6VDC, 0.4A, Ch: 1 Min Qty: 1 | 396 |
|
$0.6380 / $0.9800 | Buy Now |
DISTI #
C1S746201979885
|
Chip1Stop | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R RoHS: Compliant | 3000 |
|
$0.5120 | Buy Now |
DISTI #
C1S746201571197
|
Chip1Stop | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R RoHS: Compliant | 1252 |
|
$0.6102 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62220DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62220DDCR
Texas Instruments
Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 6V; PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS62220DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62220DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62220DDCTG4 | Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 | Texas Instruments | TPS62220DDCR vs TPS62220DDCTG4 |
TPS62220DDCRG4 | Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 | Texas Instruments | TPS62220DDCR vs TPS62220DDCRG4 |
TPS62220DDCT | Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 | Texas Instruments | TPS62220DDCR vs TPS62220DDCT |