-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2V-5.5V input, ultra-low-power 300mA to 400mA step-down buck DCDC converter with 360nA Iq 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47243-1-ND
|
DigiKey | IC REG BUCK PROG 400MA 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3251 In Stock |
|
$0.6257 / $1.6100 | Buy Now |
DISTI #
595-TPS627431YFPR
|
Mouser Electronics | Switching Voltage Regulators 2V-5.5V input, ultra-low-power 300mA to 400mA step-down buck DCDC converter with 360nA Iq 8-DSBGA -40 to 85 RoHS: Compliant | 5539 |
|
$0.6250 / $1.2000 | Buy Now |
DISTI #
V72:2272_16019123
|
Arrow Electronics | Conv DC-DC 2.15V to 5.5V Synchronous Step Down Single-Out 1.2V to 3.3V 0.3A 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1505 |
|
$0.6207 / $0.8421 | Buy Now |
DISTI #
63481219
|
Verical | Conv DC-DC 2.15V to 5.5V Synchronous Step Down Single-Out 1.2V to 3.3V 0.3A 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2237 | Americas - 1505 |
|
$0.6207 / $0.7938 | Buy Now |
|
Ameya Holding Limited | 4284 |
|
RFQ | ||
|
LCSC | Step-down type 400mA 2.15V5.5V 1.3V3.1V DSBGA-8 DC-DC Converters ROHS | 25 |
|
$1.1817 / $1.2459 | Buy Now |
|
Sense Electronic Company Limited | DSBGA-8 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS627431YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS627431YFPR
Texas Instruments
2V-5.5V input, ultra-low-power 300mA to 400mA step-down buck DCDC converter with 360nA Iq 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.5615 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 3.1 V | |
Output Voltage-Min | 1.3 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.866 mm |
This table gives cross-reference parts and alternative options found for TPS627431YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS627431YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS627431YFPT | 2V-5.5V input, ultra-low-power 300mA to 400mA step-down buck DCDC converter with 360nA Iq 8-DSBGA -40 to 85 | Texas Instruments | TPS627431YFPR vs TPS627431YFPT |