-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.75-V to 5.5-V input, 600-mA ultra-low IQ step-down converter in 0.7-mm x 1.05-mm WCSP 6-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62807YKAT | Texas Instruments | 1.8V-5.5V input, 600-mA, ultra-low IQ step-down converter 6-DSBGA -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53416-1-ND
|
DigiKey | IC REG BCK ADJ/0.8V 600MA 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6195 / $1.4800 | Buy Now |
DISTI #
595-TPS62807YKAT
|
Mouser Electronics | Switching Voltage Regulators 1.75-V to 5.5-V input, 600-mA ultra-low IQ step-down converter in 0.7-mm x 1.05-mm WCSP 6-DSBGA -40 to 125 RoHS: Compliant | 1550 |
|
$0.5860 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62807YKAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62807YKAT
Texas Instruments
1.75-V to 5.5-V input, 600-mA ultra-low IQ step-down converter in 0.7-mm x 1.05-mm WCSP 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-24 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM MODE; ADJUSTABLE OUTPUT VOLTAGE IS 0.8V TO 1.55V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.75 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.054 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.55 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.704 mm |
This table gives cross-reference parts and alternative options found for TPS62807YKAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62807YKAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7531IY | Monolithic 1A Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | TPS62807YKAT vs EL7531IY |
EL7531IYZ-T13 | Monolithic 1A Step-Down Regulator with Low Quiescent Current, MSOP, /Reel | Renesas Electronics Corporation | TPS62807YKAT vs EL7531IYZ-T13 |
TPS62808YKAT | 1.8V-5.5V input, 600-mA, ultra-low IQ step-down converter 6-DSBGA -40 to 125 | Texas Instruments | TPS62807YKAT vs TPS62808YKAT |
EL7531IYZ | Monolithic 1A Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | TPS62807YKAT vs EL7531IYZ |
EL7531IY-T7 | 1.5A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Intersil Corporation | TPS62807YKAT vs EL7531IY-T7 |
TPS62806YKAR | 1.75-V to 5.5-V input, 600-mA ultra-low IQ step-down converter in 0.7-mm x 1.05-mm WCSP 6-DSBGA -40 to 125 | Texas Instruments | TPS62807YKAT vs TPS62806YKAR |
TPS62806YKAT | 1.75-V to 5.5-V input, 600-mA ultra-low IQ step-down converter in 0.7-mm x 1.05-mm WCSP 6-DSBGA -40 to 125 | Texas Instruments | TPS62807YKAT vs TPS62806YKAT |