-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7043
|
Newark | Dc/Dc Conv, Buck-Boost, 2Mhz, Dsbga-8, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dsbga, No. Of Pins:8Pins, Output Current:-, Output Voltage Min:1.2V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63036YFGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9900 / $2.5800 | Buy Now |
DISTI #
296-34935-1-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 1A 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16676 In Stock |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
595-TPS63036YFGR
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Converter RoHS: Compliant | 3184 |
|
$0.8880 / $2.0600 | Buy Now |
DISTI #
V72:2272_07420594
|
Arrow Electronics | Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin XBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2143 Container: Cut Strips | Americas - 468 |
|
$0.8620 / $2.0199 | Buy Now |
DISTI #
71797004
|
Verical | Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin XBGA T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2143 | Americas - 468 |
|
$0.8620 | Buy Now |
|
Quest Components | 147 |
|
$3.7000 / $6.0000 | Buy Now | |
|
Quest Components | 4800 |
|
$2.5001 / $5.0001 | Buy Now | |
|
Ameya Holding Limited | IC REG BCK BST ADJ 1A SYNC 8WCSP | 168738 |
|
RFQ | |
DISTI #
C1S746202735136
|
Chip1Stop | Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin XBGA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2977 |
|
$0.6990 / $1.1700 | Buy Now |
|
Win Source Electronics | Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin XBGA T/R / IC REG BCK BST ADJ 1A SYNC 8WCSP | 262660 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63036YFGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63036YFGR
Texas Instruments
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.814 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.076 mm |
This table gives cross-reference parts and alternative options found for TPS63036YFGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63036YFGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63036YFG | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS63036YFGR vs TPS63036YFG |
TPS63036YFGT | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125 | Texas Instruments | TPS63036YFGR vs TPS63036YFGT |