-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1.5V to 6.5V, two buck and three LDO Power Management IC (PMIC) 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65053IRGERQ1-296-ND
|
DigiKey | TPS65053-Q1 AUTOMOTIVE 1.5V TO 6 Min Qty: 97 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3555 In Stock |
|
$3.1000 | Buy Now |
DISTI #
296-41107-2-ND
|
DigiKey | IC PWR MGT 5CH W/3 LDO 24VQFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8814 | Buy Now |
DISTI #
595-TPS65053IRGERQ1
|
Mouser Electronics | Power Management Specialized - PMIC AC 5Ch Pwr Mgmt IC RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Rochester Electronics | TPS65053-Q1 Automotive 1.5V to 6.5V, 2 Buck & 3 LDO Power Management IC RoHS: Compliant Status: Active Min Qty: 1 | 3555 |
|
$2.6600 / $3.1300 | Buy Now |
|
Ameya Holding Limited | IC PWR MGT 5CH W/3 LDO 24VQFN | 13152 |
|
RFQ | |
|
Chip1Cloud | IC PWR MGT 5CH W/3 LDO 24VQFN | 8360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65053IRGERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65053IRGERQ1
Texas Instruments
Automotive 1.5V to 6.5V, two buck and three LDO Power Management IC (PMIC) 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.21 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS65053IRGERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65053IRGERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65053RGET | Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85 | Texas Instruments | TPS65053IRGERQ1 vs TPS65053RGET |
TPS65053RGE | 5-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 4 MM, GREEN, PLASTIC, QFN-24 | Texas Instruments | TPS65053IRGERQ1 vs TPS65053RGE |
TPS65053RGERG4 | Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85 | Texas Instruments | TPS65053IRGERQ1 vs TPS65053RGERG4 |
TPS65053RGER | Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85 | Texas Instruments | TPS65053IRGERQ1 vs TPS65053RGER |