-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8209
|
Newark | Ic, Ldo Reg 3.0V 150Ma Sc70-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS71730DCKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5000 / $1.8100 | Buy Now |
DISTI #
296-27046-1-ND
|
DigiKey | IC REG LINEAR 3V 150MA SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$0.5960 / $1.5400 | Buy Now |
DISTI #
595-TPS71730DCKT
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 150 mA Fixed(3.0V) RoHS: Compliant | 738 |
|
$0.5950 / $1.5100 | Buy Now |
DISTI #
V72:2272_07422543
|
Arrow Electronics | LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2251 Container: Cut Strips | Americas - 25 |
|
$0.5912 / $0.7181 | Buy Now |
DISTI #
66049194
|
Verical | LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2251 | Americas - 25 |
|
$0.5912 / $0.6938 | Buy Now |
|
Ameya Holding Limited | TPS71730DCKT , LDO 电压调节器, 0.15A, 3 V输出 ±3%, 2.5 → 6.5 V输入, 0.32W, 5针 SC-70封装 | 49297 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 450 |
|
$4.0000 / $6.1500 | Buy Now |
|
Win Source Electronics | IC REG LDO 3V 0.15A SC70-5 | 83000 |
|
$1.5530 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71730DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71730DCKT
Texas Instruments
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS71730DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71730DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS71730DCKRG4 | 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 | Texas Instruments | TPS71730DCKT vs TPS71730DCKRG4 |