-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39484-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5001 In Stock |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
2156-TPS73501DRBR-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1580 In Stock |
|
$0.8700 | Buy Now |
DISTI #
595-TPS73501DRBR
|
Mouser Electronics | LDO Voltage Regulators Sgl Out,500mA,Adj,Lo Quies Crnt,Lo Noise RoHS: Compliant | 2457 |
|
$0.7570 / $1.6700 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 6V MAX, 0.5V DROPOUT, BICMOS, PDSO8 | 1108 |
|
$0.4420 / $1.1050 | Buy Now |
|
Rochester Electronics | TPS735 500mA, Adjustable, Low Quiescent Current, Low-Noise, High-PSRR, Single-Output LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1580 |
|
$0.7438 / $0.8750 | Buy Now |
DISTI #
TPS73501DRBR
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷6V, 500mA, SON8, SMD Min Qty: 1 | 1000 |
|
$0.9200 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A 8SON | 739837 |
|
RFQ | |
|
LCSC | 66dB 500mA Adjustable 1.25V6V Positive electrode 6.5V VDFN-8-EP(3x3) Linear Voltage Regulators (LDO) ROHS | 24 |
|
$0.2631 / $0.8111 | Buy Now |
|
Sense Electronic Company Limited | QFN-8 | 576 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.5A 8SON / LDO Regulator Pos 1.25V to 6V 0.5A 8-Pin VSON EP T/R | 359900 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73501DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73501DRBR
Texas Instruments
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS73501DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73501DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73501DRBT | 500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125 | Texas Instruments | TPS73501DRBR vs TPS73501DRBT |