-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29784-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 7.5A DDPAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$3.2825 / $6.0100 | Buy Now |
DISTI #
595-TPS75901KTTR
|
Mouser Electronics | LDO Voltage Regulators Adjustable 7.5-A RoHS: Compliant | 2185 |
|
$3.4800 / $5.9200 | Buy Now |
DISTI #
V72:2272_07424420
|
Arrow Electronics | LDO Regulator Pos 1.22V to 5V 7.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2336 Container: Cut Strips | Americas - 370 |
|
$3.2060 / $5.9380 | Buy Now |
DISTI #
76893266
|
Verical | LDO Regulator Pos 1.22V to 5V 7.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 370 |
|
$3.2060 / $5.9380 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 8 |
|
$3.1350 / $6.2700 | Buy Now | |
|
Quest Components | 187 |
|
$4.6398 / $7.5240 | Buy Now | |
|
Ameya Holding Limited | IC REG LDO ADJ 7.5A DDPAK | 1517 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 7.5A DDPAK | 52500 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 7.5A DDPAK | 3640 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75901KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75901KTTR
Texas Instruments
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
This table gives cross-reference parts and alternative options found for TPS75901KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75901KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75901KTTTG3 | Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good 5-DDPAK/TO-263 | Texas Instruments | TPS75901KTTR vs TPS75901KTTTG3 |
TPS75901KTT | Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS75901KTTR vs TPS75901KTT |
TPS75901KTTT | Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good 5-DDPAK/TO-263 | Texas Instruments | TPS75901KTTR vs TPS75901KTTT |