-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24057-1-ND
|
DigiKey | IC REG LIN 3V/2.5V 150MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5835 In Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
595-TPS780300250DRVR
|
Mouser Electronics | LDO Voltage Regulators 150mA,Ultralow-Pwr Iq 500nA w/Pin-Sel RoHS: Compliant | 8569 |
|
$0.2730 / $0.8200 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Ameya Holding Limited | TPS780300250DRVR , LDO 电压调节器, 0.15A, 2.5 V,3 V输出 ±2%, 1.54W, 6针 SON封装 | 31000 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 3V/2.5V 0.15A 6SON | 2900 |
|
RFQ | |
|
LCSC | 150mA null Positive electrode 5.5V WSON-6-EP(2x2) Linear Voltage Regulators (LDO) ROHS | 240 |
|
$0.3350 / $0.5490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS780300250DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS780300250DRVR
Texas Instruments
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 5.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max | 0.066% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS780300250DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS780300250DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS780330220DRVR | 150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 6-WSON -40 to 125 | Texas Instruments | TPS780300250DRVR vs TPS780330220DRVR |
TPS781330220DRVRG4 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6, 2 X 2 MM, GREEN, PLASTIC, SON-6 | Texas Instruments | TPS780300250DRVR vs TPS781330220DRVRG4 |
TPS780330220DRVRG4 | 150mA, LDO Regulator, Ultra-Low Power, Iq 500nA w/ Pin-Selectable, Dual-Level Output Voltage 6-WSON -40 to 125 | Texas Instruments | TPS780300250DRVR vs TPS780330220DRVRG4 |
TPS781330220DRVT | 150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TPS780300250DRVR vs TPS781330220DRVT |
TPS780330220DRVTG4 | 150mA, LDO Regulator, Ultra-Low Power, Iq 500nA w/ Pin-Selectable, Dual-Level Output Voltage 6-WSON -40 to 125 | Texas Instruments | TPS780300250DRVR vs TPS780330220DRVTG4 |