Power Circuits
TPS781330220DRVR
Texas Instruments
Description: 150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Overview of TPS781330220DRVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS781330220DRVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS781330220DRVRCT-ND
DigiKey IC REG LIN 3.3V/2.2V 150MA 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5633
In Stock
  • 1 $1.1200
  • 10 $0.7770
  • 25 $0.6916
  • 100 $0.5982
  • 250 $0.5536
  • 500 $0.5267
  • 1,000 $0.5045
  • 3,000 $0.4113
$0.4113 / $1.1200 Buy Now
DISTI # 595-TPS781330220DRVR
Mouser Electronics LDO Voltage Regulators Sgl Output LDO 150mA Dual Level Fixed RoHS: Compliant 0
  • 3,000 $0.4110
$0.4110 Order Now
Win Source Electronics 150mA, Low-Dropout Regulator, Ultralow-Power, IQ 1mA with Pin-Selectable, Dual-Level Output Voltage 110000
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for TPS781330220DRVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS781330220DRVR by Texas Instruments

TPS781330220DRVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
2 X 2 MM, GREEN, PLASTIC, SON-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.25 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.2 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Line Regulation-Max
0.033%
Load Regulation-Max
0.066%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
2 mm
Want to compare parts?
  1. TPS781330220DRVR
    Texas Instruments
    150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
    VS

Alternate Parts for TPS781330220DRVR

This table gives cross-reference parts and alternative options found for TPS781330220DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS781330220DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS781330220DRVRG4 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6, 2 X 2 MM, GREEN, PLASTIC, SON-6 Texas Instruments TPS781330220DRVR vs TPS781330220DRVRG4
TPS781330220DRVT 150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments TPS781330220DRVR vs TPS781330220DRVT
Part Number Description Manufacturer Compare
TPS781330220DRVTG4 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6, 2 X 2 MM, GREEN, PLASTIC, SON-6 Texas Instruments TPS781330220DRVR vs TPS781330220DRVTG4
TPS781330220DRVRG4 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6, 2 X 2 MM, GREEN, PLASTIC, SON-6 Texas Instruments TPS781330220DRVR vs TPS781330220DRVRG4
TPS780330220DRVRG4 150mA, LDO Regulator, Ultra-Low Power, Iq 500nA w/ Pin-Selectable, Dual-Level Output Voltage 6-WSON -40 to 125 Texas Instruments TPS781330220DRVR vs TPS780330220DRVRG4
TPS781330220DRVT 150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments TPS781330220DRVR vs TPS781330220DRVT

Related Parts for TPS781330220DRVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS781330220DRVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS781330220DRVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS781330220DRVR would you like to use for your alert(s)?
  • Please alert me when TPS781330220DRVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS781330220DRVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS781330220DRVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS781330220DRVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS781330220DRVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS781330220DRVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: