-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS79915QDDCRQ1-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA SOT23-5 Min Qty: 591 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16830 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-25740-2-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA SOT23-5 Min Qty: 591 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4551 / $0.4977 | Buy Now |
DISTI #
595-TPS79915QDDCRQ1
|
Mouser Electronics | LDO Voltage Regulators Auto Cat Sgl Output LDO,200mA RoHS: Compliant | 3165 |
|
$0.4400 / $1.1700 | Buy Now |
|
Rochester Electronics | TPS799-Q1 200 mA, Low Quiescent Current, Ultra-Low Noise, High PSRR, LDO Linear Regulator for Automotive RoHS: Compliant Status: Active Min Qty: 1 | 16830 |
|
$0.4363 / $0.5133 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V 0.2A 5SOT | 43494 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79915QDDCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79915QDDCRQ1
Texas Instruments
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.005985% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79915QDDCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79915QDDCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1713AUJZ-1.5-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | TPS79915QDDCRQ1 vs ADP1713AUJZ-1.5-R7 |
LT1761ES5-1.5#PBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TPS79915QDDCRQ1 vs LT1761ES5-1.5#PBF |
FAN2559S15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | TPS79915QDDCRQ1 vs FAN2559S15X |
SC1457ITSK-15TR | Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5, 1 MM HEIGHT, TSOT-23, 5 PIN | Semtech Corporation | TPS79915QDDCRQ1 vs SC1457ITSK-15TR |
PQ1X151M2ZPH | Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 | Sharp Corp | TPS79915QDDCRQ1 vs PQ1X151M2ZPH |
LK112M15TR | Low noise and low drop voltage regulator with shutdown function | STMicroelectronics | TPS79915QDDCRQ1 vs LK112M15TR |
NCV8560SN150T1G | LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 1.5 V, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | TPS79915QDDCRQ1 vs NCV8560SN150T1G |
AP7311-15WG-7 | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | TPS79915QDDCRQ1 vs AP7311-15WG-7 |
LT1761ES5-1.5#TRPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | TPS79915QDDCRQ1 vs LT1761ES5-1.5#TRPBF |
LD2980ABM15TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | TPS79915QDDCRQ1 vs LD2980ABM15TR |