-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm). 8-uSiP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46935-1-ND
|
DigiKey | DC DC CONVERTER 1.2V 0.72W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4660 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
595-TPS82674SIPR
|
Mouser Electronics | Non-Isolated DC/DC Converters Buck Converter in uSIP,Vout-1.2V RoHS: Compliant | 374 |
|
$1.1900 / $2.7100 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 1.2V 0.72W | 120296 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82674SIPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82674SIPR
Texas Instruments
600mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm). 8-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for TPS82674SIPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82674SIPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23051-16YML | Switching Regulator, 2A, 4000kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | TPS82674SIPR vs MIC23051-16YML |
EP5368QI | Switching Regulator, Voltage-mode, 0.6A, 4000kHz Switching Freq-Max, 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-16 | Intel Corporation | TPS82674SIPR vs EP5368QI |
TPS826765SIP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS82674SIPR vs TPS826765SIP |
TPS826745SIPR | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS82674SIPR vs TPS826745SIPR |
TPS826765SIPT | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85 | Texas Instruments | TPS82674SIPR vs TPS826765SIPT |
TPS826721SIPR | 600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS82674SIPR vs TPS826721SIPR |
TPS826716SIPR | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | Texas Instruments | TPS82674SIPR vs TPS826716SIPR |