TPSMB6.8AHE3_A/I
Description: Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of TPSMB6.8AHE3_A/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for TPSMB6.8AHE3_A/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC4130
Newark 600W,6.8V 5%,smb Par |Vishay TPSMB6.8AHE3_A/I RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2660
  • 5,000 $0.2600
  • 10,000 $0.2400
  • 20,000 $0.2230
  • 30,000 $0.2080
  • 50,000 $0.1990
$0.1990 / $0.2660 Buy Now
DISTI # TPSMB6.8AHE3_A/I
Avnet Americas 600W,6.8V 5%,SMB PAR - Tape and Reel (Alt: TPSMB6.8AHE3_A/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,200 $0.1805
$0.1805 Buy Now
DISTI # 78-TPSMB6.8AHE3_A/I
Mouser Electronics ESD Suppressors / TVS Diodes 600W,6.8V 5%,SMB PAR AEC-Q101 Qualified RoHS: Compliant 0
  • 1 $0.4600
  • 10 $0.4090
  • 100 $0.3140
  • 500 $0.2790
  • 1,000 $0.2520
  • 3,200 $0.2170
  • 6,400 $0.1900
  • 22,400 $0.1880
$0.1880 / $0.4600 Order Now
DISTI # TPSMB6.8AHE3_A/I
EBV Elektronik 600W,6.8V 5%,SMB PAR (Alt: TPSMB6.8AHE3_A/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TPSMB6.8AHE3_A/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPSMB6.8AHE3_A/I by Vishay Intertechnologies

TPSMB6.8AHE3_A/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
2016-09-25
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
7.14 V
Breakdown Voltage-Min
6.45 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
185 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
5.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TPSMB6.8AHE3_A/I
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for TPSMB6.8AHE3_A/I

This table gives cross-reference parts and alternative options found for TPSMB6.8AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMB6.8AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPSMB6V8ATGTRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs TPSMB6V8ATGTRTB
P6SMB6.8A_R2_00001 Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional, PanJit Semiconductor TPSMB6.8AHE3_A/I vs P6SMB6.8A_R2_00001
P6SMB6V8AHFTRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs P6SMB6V8AHFTRTB
SM6T6V8AHE3TRTS Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs SM6T6V8AHE3TRTS
P6SMB6.8A Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc TPSMB6.8AHE3_A/I vs P6SMB6.8A
SM6T6V8ATRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs SM6T6V8ATRTB
TPSMB6.8AHE3_A/H Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies TPSMB6.8AHE3_A/I vs TPSMB6.8AHE3_A/H
P6SMB6V8ATRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs P6SMB6V8ATRTB
TPSMB6V8ATGHE3TRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs TPSMB6V8ATGHE3TRTB
P6SMB6.8A-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor TPSMB6.8AHE3_A/I vs P6SMB6.8A-AU_R2_000A1
Part Number Description Manufacturer Compare
P6SMB6V8AHE3TRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs P6SMB6V8AHE3TRTB
P6SMB6.8A_R2_00001 Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional, PanJit Semiconductor TPSMB6.8AHE3_A/I vs P6SMB6.8A_R2_00001
P6SMB6.8A Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc TPSMB6.8AHE3_A/I vs P6SMB6.8A
TPSMB6V8ATGTRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs TPSMB6V8ATGTRTB
SM6T6V8AHE3TRTS Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs SM6T6V8AHE3TRTS
SM6T6V8AHFTRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs SM6T6V8AHFTRTB
SM6T6V8AHE3TRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs SM6T6V8AHE3TRTB
TPSMB6V8ATGHE3TRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs TPSMB6V8ATGHE3TRTB
P6SMB6V8ATRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs P6SMB6V8ATRTB
SM6T6V8ATRTB Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica TPSMB6.8AHE3_A/I vs SM6T6V8ATRTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSMB6.8AHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSMB6.8AHE3_A/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TPSMB6.8AHE3_A/I would you like to use for your alert(s)?
  • Please alert me when TPSMB6.8AHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSMB6.8AHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSMB6.8AHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSMB6.8AHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSMB6.8AHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSMB6.8AHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: