Part Details for TR/3216FF500-R by Eaton Bussmann
Overview of TR/3216FF500-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/3216FF500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K8284
|
Newark | Fuse, Smd, 500Ma, 1206, Fast Acting, Full Reel, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Chip Series Rohs Compliant: Yes |Eaton Bussmann TR/3216FF500-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 / $0.5730 | Buy Now |
DISTI #
283-2539-1-ND
|
DigiKey | FUSE BRD MT 500MA 32VAC 63VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7278 In Stock |
|
$0.4208 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus RoHS: Compliant |
75994 In Stock 12000 Factory Stock |
|
$0.3640 / $0.6100 | Buy Now |
|
Quest Components | FUSE,0.5A,63V,FAST ACTING,SMD,1206-CASE | 8543 |
|
$0.3150 / $1.0500 | Buy Now |
|
Quest Components | FUSE,0.5A,63V,FAST ACTING,SMD,1206-CASE | 2344 |
|
$0.3675 / $1.0500 | Buy Now |
DISTI #
000000000001189533
|
Sager | Surface Mount Fuses 32VAC/DC .5A Fast Acting Chip Fuse | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus RoHS: Compliant |
75994 In Stock 12000 Factory Stock |
|
$0.3640 / $0.6100 | Buy Now |
Part Details for TR/3216FF500-R
TR/3216FF500-R CAD Models
TR/3216FF500-R Part Data Attributes:
|
TR/3216FF500-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR/3216FF500-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.5A, 32VAC, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.0019 | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.89 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA | |
Surface Mount | YES | |
Terminal Shape | END CAP |