Part Details for TR10H6812FC by Fenghua (HK) Electronics Ltd
Overview of TR10H6812FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10H6812FC
TR10H6812FC CAD Models
TR10H6812FC Part Data Attributes
|
TR10H6812FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10H6812FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TR10H6812FC
This table gives cross-reference parts and alternative options found for TR10H6812FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10H6812FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20F6812CT4-50 | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | TR10H6812FC vs RN20F6812CT4-50 |
AR10FTD6812 | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10H6812FC vs AR10FTD6812 |
NTRA25F6812DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10H6812FC vs NTRA25F6812DTR1KQYF |
NTR25F6812DTRF | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10H6812FC vs NTR25F6812DTRF |
AR10FBD6812N | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | TR10H6812FC vs AR10FBD6812N |
RN73G2HTE6812F | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TR10H6812FC vs RN73G2HTE6812F |
TF10H6812FT | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H6812FC vs TF10H6812FT |
NTR25F6812DTR1KF | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | TR10H6812FC vs NTR25F6812DTR1KF |
TR10H6812FT | Fixed Resistor, Thin Film, 0.333W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H6812FC vs TR10H6812FT |
TR10H6812FB | Fixed Resistor, Thin Film, 0.333W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H6812FC vs TR10H6812FB |