Part Details for TR1619PMS1NB by ITT Interconnect Solutions
Overview of TR1619PMS1NB by ITT Interconnect Solutions
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR1619PMS1NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8594
|
Newark | Circular Connector, Trident Ringlock Series, Plug, 19, Pin, Cable Mount, 16-19 Rohs Compliant: Yes |Itt Cannon TR1619PMS1NB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 912 |
|
$9.1100 / $11.3300 | Buy Now |
DISTI #
1003-1362-ND
|
DigiKey | CONN PLUG HSG MALE 19POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
69 In Stock |
|
$8.3683 / $13.8400 | Buy Now |
DISTI #
TR1619PMS1NB
|
Avnet Americas | Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: TR1619PMS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9750 / $14.0600 | Buy Now |
DISTI #
47M0094
|
Avnet Americas | Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 47M0094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$15.0300 / $18.7600 | Buy Now |
DISTI #
192922-1280
|
Avnet Americas | Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 192922-1280) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 192922-1280
|
Avnet Americas | Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: CAN 192922-1280) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-TR1619PMS1NB
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 116 |
|
$7.3100 / $11.7900 | Buy Now |
|
Onlinecomponents.com | Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant |
850 In Stock |
|
$5.9300 / $10.6900 | Buy Now |
DISTI #
TR1619PMS1NB
|
TTI | Automotive Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 403 In Stock |
|
$7.1600 / $13.8400 | Buy Now |
DISTI #
TR1619PMS1NB
|
Avnet Americas | Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: TR1619PMS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9750 / $14.0600 | Buy Now |
Part Details for TR1619PMS1NB
TR1619PMS1NB CAD Models
TR1619PMS1NB Part Data Attributes:
|
TR1619PMS1NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR1619PMS1NB
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR |