-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E476M025C0125
|
Avnet Americas | TR3476M025EC0125CU - Tape and Reel (Alt: TR3E476M025C0125) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3379 | Buy Now |
DISTI #
74-TR3E476M025C0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 25volts 20% E Case ESR 0.125 Mld RoHS: Compliant | 0 |
|
$1.4600 / $3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$1.4500 | Buy Now |
DISTI #
TR3E476M025C0125
|
Avnet Abacus | TR3476M025EC0125CU - Tape and Reel (Alt: TR3E476M025C0125) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E476M025C0125
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E476M025C0125
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E476M025C0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E476M025C0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476M025AH6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0125 vs T493X476M025AH6123 |
T493X476M025AN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0125 vs T493X476M025AN62107640 |
T493X476M025BK64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0125 vs T493X476M025BK64207610 |
T493X476M025BK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0125 vs T493X476M025BK64107610 |
T493X476M025BM6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0125 vs T493X476M025BM6220WAFL |
T493X476M025CM6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0125 vs T493X476M025CM6122 |
XRCA45LR476M025ET | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | PRO-AN Electronic Co Ltd | TR3E476M025C0125 vs XRCA45LR476M025ET |
T493X476M025BH6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0125 vs T493X476M025BH6313 |
T493X476M025BK6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0125 vs T493X476M025BK6112 |
593D476X0025E2RE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TR3E476M025C0125 vs 593D476X0025E2RE3 |