-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E477M010D0200
|
Avnet Americas | Cap Tant Solid 470uF 10V E CASE 20% 7343-43 T/R - Tape and Reel (Alt: TR3E477M010D0200) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0250 / $2.5725 | Buy Now |
DISTI #
74-TR3E477M010D0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 10volts 20% E Case ESR 0.2 Mold RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.9300 | Buy Now |
DISTI #
TR3E477M010D0200
|
Avnet Americas | Cap Tant Solid 470uF 10V E CASE 20% 7343-43 T/R - Tape and Reel (Alt: TR3E477M010D0200) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0250 / $2.5725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E477M010D0200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E477M010D0200
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 364 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E477M010D0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E477M010D0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X477M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E477M010D0200 vs T494X477M010AHAUTO7280 |
T97E477M010CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477M010D0200 vs T97E477M010CSB |
T494X477M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E477M010D0200 vs T494X477M010ATAUTO |
TA010TCM477MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | TR3E477M010D0200 vs TA010TCM477MER-13 |
T494X477M010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E477M010D0200 vs T494X477M010AGAUTO |
TA010TCM477MER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | TR3E477M010D0200 vs TA010TCM477MER |
TR3E477M010D0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477M010D0200 vs TR3E477M010D0075 |
TR3E477M010F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477M010D0200 vs TR3E477M010F0150 |
T83E477M010UBBS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TR3E477M010D0200 vs T83E477M010UBBS |
TR3E477M010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477M010D0200 vs TR3E477M010C0150 |