Part Details for TR46MW8003022 by APEM Inc
Overview of TR46MW8003022 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR46MW8003022
TR46MW8003022 CAD Models
TR46MW8003022 Part Data Attributes
|
TR46MW8003022
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TR46MW8003022
APEM Inc
Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Wire Wrap Terminal, Large Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LARGE ROCKER | |
Body Breadth | 8.1 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 9.1 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold/Tin (Au/Sn) | |
Termination Type | WIRE WRAP |
Alternate Parts for TR46MW8003022
This table gives cross-reference parts and alternative options found for TR46MW8003022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR46MW8003022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY249CD-6X1159ULU622U4602 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | TR46MW8003022 vs SY249CD-6X1159ULU622U4602 |
7746CDBUL-CSAU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | TR46MW8003022 vs 7746CDBUL-CSAU532 |
SY249CD-6X601ULU622U4602 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | TR46MW8003022 vs SY249CD-6X601ULU622U4602 |
7949WCDUL-CSAU1012 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | TR46MW8003022 vs 7949WCDUL-CSAU1012 |
1MS-DP3-R5-M3RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Quick Connect Terminal, Large Rocker Actuator, Panel Mount | Carling Technologies | TR46MW8003022 vs 1MS-DP3-R5-M3RE |
TR46WW8000722 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | TR46MW8003022 vs TR46WW8000722 |
7049WWCDX653UL-CSAU1012 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | TR46MW8003022 vs 7049WWCDX653UL-CSAU1012 |
SW049CD-6X601U622U4602 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | TR46MW8003022 vs SW049CD-6X601U622U4602 |
1MS-DP1-R5-M5-1RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Wire Wrap Terminal, Large Rocker Actuator, Panel Mount | Carling Technologies | TR46MW8003022 vs 1MS-DP1-R5-M5-1RE |
1M1-DP1-R5/2-1M5-1RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Wire Wrap Terminal, Large Rocker Actuator, Panel Mount | Carling Technologies | TR46MW8003022 vs 1M1-DP1-R5/2-1M5-1RE |