Part Details for TRI1-1213 by Traco Power
Overview of TRI1-1213 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRI1-1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRI1-1213
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Iout: 68mA, SIP8 Min Qty: 1 | 10 |
|
$12.1100 / $13.6000 | Buy Now |
DISTI #
000000000006446316
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 10 |
|
$10.9100 / $13.6000 | Buy Now |