Datasheets
TRQ2B-151N by: Kitagawa Electronics

General Purpose Inductor, 150uH, 30%, 1008,

Part Details for TRQ2B-151N by Kitagawa Electronics

Overview of TRQ2B-151N by Kitagawa Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TRQ2B-151N

TRQ2B-151N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRQ2B-151N Part Data Attributes

TRQ2B-151N Kitagawa Electronics
Buy Now Datasheet
Compare Parts:
TRQ2B-151N Kitagawa Electronics General Purpose Inductor, 150uH, 30%, 1008,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer KITAGAWA ELECTRONICS PTE LTD
Package Description 1008
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1008
Construction Choke Coil
DC Resistance 15.3 Ω
Inductance-Nom (L) 150 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Height 2 mm
Package Length 2.5 mm
Package Style SMT
Package Width 2 mm
Packing Method Tape, Embossed
Rated Current-Max 0.09 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Shape WRAPAROUND
Tolerance 30%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRQ2B-151N by Kitagawa Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRQ2B-151N by Kitagawa Electronics

  • Please alert me when TRQ2B-151N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TRQ2B-151N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRQ2B-151N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TRQ2B-151N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRQ2B-151N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRQ2B-151N by Kitagawa Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: