Part Details for TRQ6C-R12J by Kitagawa Electronics
Overview of TRQ6C-R12J by Kitagawa Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRQ6C-R12J
TRQ6C-R12J CAD Models
TRQ6C-R12J Part Data Attributes:
|
TRQ6C-R12J
Kitagawa Electronics
Buy Now
Datasheet
|
Compare Parts:
TRQ6C-R12J
Kitagawa Electronics
General Purpose Inductor, 0.12uH, 5%, 2220,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KITAGAWA ELECTRONICS PTE LTD | |
Package Description | 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2220 | |
Construction | Choke Coil | |
DC Resistance | 0.0098 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.7 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | Tape, Embossed | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |