Part Details for TS18H3A820K5TN by Suntan Capacitors
Overview of TS18H3A820K5TN by Suntan Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TS18H3A820K5TN
TS18H3A820K5TN CAD Models
TS18H3A820K5TN Part Data Attributes
|
TS18H3A820K5TN
Suntan Capacitors
Buy Now
Datasheet
|
Compare Parts:
TS18H3A820K5TN
Suntan Capacitors
Ceramic Capacitor, Ceramic, 1000V, NP0, -/+30ppm/Cel TC, 0.000082uF, 1812
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTAN TECHNOLOGY CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 4.5 mm | |
Manufacturer Series | TS18H(1812,NP0,1KV) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | TS18H(1812,NP0,1KV) | |
Size Code | 1812 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.2 mm |
Alternate Parts for TS18H3A820K5TN
This table gives cross-reference parts and alternative options found for TS18H3A820K5TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS18H3A820K5TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S43N820KP4-H | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000082uF, 1812, | Johanson Dielectrics Inc | TS18H3A820K5TN vs 102S43N820KP4-H |
TS18H3A820K5BN | Ceramic Capacitor, Ceramic, 1000V, NP0, -/+30ppm/Cel TC, 0.000082uF, 1812 | Suntan Capacitors | TS18H3A820K5TN vs TS18H3A820K5BN |
102S43N820KP6-E | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000082uF, 1812, | Johanson Dielectrics Inc | TS18H3A820K5TN vs 102S43N820KP6-E |
102S43N820KP6-H | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000082uF, 1812, | Johanson Dielectrics Inc | TS18H3A820K5TN vs 102S43N820KP6-H |
102S43N820KV4-H | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000082uF, 1812, | Johanson Dielectrics Inc | TS18H3A820K5TN vs 102S43N820KV4-H |